Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fellowes 125CI 100% Jam-Proof Cross-Cut

Order Code:  

45-1201

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 4612101  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This shredder features 100% jam proof technology that eliminates paper jams and misfeeds, powering through any problems. With the ability to shred up to 18 A4 sheets per pass at a rate of 4.8mpm this unit will fulfil the needs of three to five users. The shredder will also cut credit cards, staples, paperclips and DVDs/CDs and produces a DIN security level 3 cross-cut particle of 38 x 3.9mm.

An extended run time of up to 45 mins means that high volume shredding jobs can be carried out and the SilentShred technology ensures that there is minimum disruption in the work place. Safety is provisioned by the use of the SafeSense system which automatically stops the shredder when the paper entry is touched.
  • Shreds 18 sheets per pass
  • DIN 3 cross-cut
  • SilentShred and SafeSense technology
  • Energy savings system reduces energy consumption
  • Auto power off powers down after 2 min of inactivity
  • Extended runtime of 45 minutes for high volume shredding
  • 49l pull-out bin for easy emptying

Reviews


Be the first to submit a review