Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 12348 H0/TT Bürgerhaus Hotel

Order Code:  

55-2749

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 12348  Copy to clipboard EAN-13: 4013285123483
  • Country of Origin:
 Report an error

Discontinued

This H0/TT scale hotel from Auhagen is a superb addition to any model set. The entry to the wine tavern and to the guest rooms comes via the arcade. From the access balcony the guests get a beautiful view of the old city.


  • For designing industrial areas
  • Scale: H0, TT
  • Length: 150mm
  • Width: 110mm
  • Height: 170mm
  • Age group from 15 years
  • Manufacturer's part 12348

Reviews


Be the first to submit a review