Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 1233302 UNITRONIC LiYY Black PVC Speaker Cable 2 x 4mm²

LappKabel 1233302 UNITRONIC LiYY Black PVC Speaker Cable 2 x 4mm²

Order Code:  

63-6921

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1233302  Copy to clipboard
 Report an error

Discontinued

This halogen-free speaker cable from LappKabel has a robust black PVC outer sheath which gives strength to the cable while allowing high flexibility.


  • Bend radius (no. of ODs for fixed installation): 5
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant, Cold-resistant, Flexible
  • Cable Type: UNITRONIC® SPEAKER
  • Colour: Black
  • Core layout: finely stranded according to VDE 0295
    class 5/IEC 602228 Class 5
  • Cross section 2 x 4mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 2
  • Outside diameter: 10.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 1500V
  • Manufacturer's part 1233302

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length Sold per metre
Cross-sectional area 4mm²
Conductor Size 12mm²
Colour Black

Reviews


Be the first to submit a review