Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 12271 H0/TT Thüringer Hof Hotel

Order Code:  

55-2747

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 12271  Copy to clipboard EAN-13: 4013285122714
  • Country of Origin:
 Report an error

Discontinued

This H0/TT scale hotel from Auhagen is a superb addition to any model set. Particularly attractive different shapes on the front - natural stone, framework, slate lining, flower boxes and lamps are attached.


  • For designing industrial areas
  • Scale: H0, TT
  • Length: 125mm
  • Width: 80mm
  • Height: 130mm
  • Age group from 15 years
  • Manufacturer's part 12271

Reviews


Be the first to submit a review