This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
Due to recent global events the UK may experience distribution disruption in the coming weeks. We are working closely with our suppliers to ensure the impact on our stock levels is minimal. Please contact us to discuss your requirements.

Würth Elektronik 1204 SMD LEDs Side View 120° Water Clear

<p>A range of 1204 size surface mounting LEDs that feature high brightness and reliability in a small SMD package. The LEDs are of the side view type and have a wide viewing angle. The LEDs are suitable for reflow soldering, making them ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.</p>
  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
OrderColourWavelengthLum. int. (mcd)IFVF typ.VF max.PDView
code(nm)@20mA(mA)(V)(V)(mW)angle
54-8479Red624130252.02.460120
54-8481Yellow589130252.02.460120
54-8480Bright green57350252.02.460120
54-8478Green525600253.34.095120
54-8477Blue470150253.43.895120
Be the first to ask a question