Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruXtal C-H-12.00MHZ-50PPM-5.0V-B 12.00MHz DIL Oscillator 5V

TruXtal C-H-12.00MHZ-50PPM-5.0V-B 12.00MHz DIL Oscillator 5V

Order Code:  

90-3349

  Copy to clipboard
Brand: TruXtal  Copy to clipboard MPN: C-H-12.00MHZ-50PPM-5.0V-B  Copy to clipboard
 Report an error

Discontinued

Crystal Oscillator Module, 12MHz Frequency, 50ppm Frequency Stability, 5Vdc Supply Voltage, 20mA Input Current, TTL Output, 8 Pins, 15pF Load Capacitance, Radial, Compact Quartz Crystal Oscillators in Hermetically Sealed Metal Packages, DIL-8 Sized 4-Pin Package

Questions


*Question functionality currently disabled


01 February 2013 Question by: Rapid Customer | Product code: 90-3349
Q. Are they 3.3V or 5V supply? Your spec. states 3.3V and 5V supply. The data sheet states 5V supply.
A. Hi Peter. Thank you for your question. The module contains both 3.3V and 5V - 90-3349 is 5V. Thank you for raising this, we have requested the module be reviewed for better clarity.

Reviews


Be the first to submit a review