Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


120 x 90 cm Enamel Steel Double Sided Whiteboard

Order Code:  

34-0114

  Copy to clipboard
Brand: Magiboards  Copy to clipboard MPN: BE2004  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A double sided whiteboard that has a smudge free anodised aluminium frame. The enamel steel has the properties of glass. It is the toughest magnetic whiteboard surface in the world. It is scratch resistant, very difficult to dent and remains totally smudge free. This is why Magi boards offers a 25 year surface guarantee.

The enamel steel whiteboards accept all magnetic accessories.


  • Code: BE2004
  • Size: 120 x 90cm
  • Surface: Enamel Steel
  • Frame: Aluminium
  • Sides: double sided
  • 25 years guarantee
  • Smudge Free for life
  • High impact resistant

Reviews


Be the first to submit a review