Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HiTec 114954 HS-7954 SH High Voltage Super Ultra Digital Servo

Order Code:  

64-0792

 
Brand: HiTec  MPN: 114954  EAN-13: 4016138610758
 Report an error
Qty Unit Price (Ex VAT)
1+ £89.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back OrderStandard factory lead time 7 days

The Hitec HS-7954SH is a high voltage, high torque, coreless servo. With 284.6Ncm (403 inch ounce) of torque at 7.4 volts, the HS-7954SH is fast too, with a 0.12 second transit time when operating on a 2 cell LiPo pack.

The HS-7954SH harnesses all this power by utilizing a heavy duty case that incorporates an aluminium heat sink, hardened steel gears, and two strong steel gear pins nested in brass axial bushings.


  • Features:
  • G2 digital circuit
  • HV coreless motor
  • Dual ball-bearing supported output shaft
  • Steel gear train (MK first gear)
  • Hitec type HS-7954 SH
Bearings Double ball
Brushless N/A
Control Digital
Operating Speed 0.12 to 0.15sec/60°
Operating Torque 235 to 284.6Ncm
Operating Voltage 6V
Weight 68g

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review