Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 11427 H0 Substation With Accessories

Order Code:  

55-5245

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 11427  Copy to clipboard EAN-13: 4013285114276
  • Country of Origin:
 Report an error

Discontinued

This H0 scale substation with accessories from Auhagen is a superb addition to any model railway set. Featuring a small building with steel doors, various electrical distribution, canopy and lamps. Signs such as "Caution High Voltage" are included.


  • Prototypical design
  • Scale: H0
  • Width: 33mm
  • Height: 42mm
  • Length: 73mm
  • Age group from 15 years
  • Manufacturer's part 11427

Reviews


Be the first to submit a review