Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiTec 113645 HS-5645MG Ultra Torque Servo

Order Code:  

64-1495

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 113645  Copy to clipboard EAN-13: 0669962350044
 Report an error

Discontinued

A standard size digital servo with a torque value of 119Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 6.0V: 0.18s/60°
  • Connector system: JR socket
Operating Voltage 6V
Operating Speed 0.18sec/60°
Operating Torque 119Ncm
Control Digital
Bearings Double ball
Brushless N/A
Weight 60g

Reviews


Be the first to submit a review