Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HiTec 112322 HS-322HD Karbonite Gear Servo

Order Code:  

64-1480

 
Brand: HiTec  MPN: 112322  EAN-13: 0669962330022
 Report an error

Discontinued

A standard size analog servo with torque of 37Ncm. Suitable for use with a range of vehicles.


  • Carbonite gear box
  • Actuation time at 7.4V: 0.15s/60°
  • Connector system: JR socket
  • Weight 43g
Bearings Plain
Brushless N/A
Control Analogue
Operating Speed 0.15sec/60°
Operating Torque 37Ncm
Operating Voltage 7.4
Weight 43g

Reviews


Easy to operate

Reviewed by: A Nash - 19 March 2017
Great little servo, that is easy to use. The 360 motion is great to have as it allows the actions of a stepper motors actions.