Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiTec 112311 HS-311 Standard Servo (High Impact Gears)

Order Code:  

64-1479

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 112311  Copy to clipboard EAN-13: 0669962310819
 Report an error

Discontinued

A standard size analog servo with torque of 35Ncm. Suitable for use with a range of vehicles.


  • Polyamide gear box
  • Actuation time at 7.4V: 0.15s/60°
  • Connector system: JR socket
  • Weight 43g
Operating Voltage 7.4
Operating Speed 0.15sec/60°
Operating Torque 35Ncm
Control Analogue
Bearings Plain
Brushless N/A
Weight 43g

Questions


*Question functionality currently disabled


13 June 2016 Question by: Rapid Customer | Product code: 64-1479
Q. could this servo be used with steering/rudder system
A. Hi Robert, thank you for your question. We see no reason why it could not be used for the application mentioned.

Reviews


Be the first to submit a review