Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hitec 112088 HS-82MG Micro Metal Gear Servo

Order Code:  

64-1474

 
Brand: HiTec  MPN: 112088  EAN-13: 0669962320504
 Report an error

Discontinued

A mini size analog servo with torque of 27Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 7.4V: 0.10s/60°
  • Connector system: JR socket
  • Weight 19g
Bearings Plain
Brushless N/A
Control Analogue
Operating Speed 0.10sec/60°
Operating Torque 27Ncm
Operating Voltage 7.4
Weight 19g

Reviews


Be the first to submit a review