Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiTec 112081 HS-81 Micro Servo Speed Torque Hybrid I.C.

Order Code:  

64-1472

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 112081  Copy to clipboard GTIN-14: 00669962310185
 Report an error

Discontinued

A mini size analog servo with torque of 30Ncm. Suitable for use with a range of vehicles.


  • Plastic gear box
  • Actuation time at 7.4V: 0.09s/60°
  • Connector system: JR socket
  • Weight 16.6g
Operating Voltage 7.4
Operating Speed 0.09sec/60°
Operating Torque 30Ncm
Control Analogue
Bearings Plain
Brushless N/A
Weight 16.6g

Reviews


Be the first to submit a review