Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiTec 112066 HS-65MG Mighty Feather Metal Gear Servo

Order Code:  

64-1471

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 112066  Copy to clipboard EAN-13: 0669962320474
 Report an error

Discontinued

A mini size analog servo with torque of 22Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 7.4V: 0.11s/60°
  • Connector system: JR socket
  • Weight 11.9g
Operating Voltage 7.4
Operating Speed 0.11sec/60°
Operating Torque 22Ncm
Control Analogue
Bearings Single ball
Brushless N/A
Weight 11.9g

Reviews


Be the first to submit a review