Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hitec 112055 HS-55 Eco Feather Servo 7.5g Hybrid I.C Blue

Order Code:  

64-1469

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 112055  Copy to clipboard EAN-13: 0669962320399
 Report an error

Discontinued

A midi size analog servo with torque of 15Ncm. Suitable for use with a range of vehicles.


  • Plastic gear box
  • Actuation time at 7.4V: 0.14s/60°
  • Connector system: JR socket
  • Weight 8g
Operating Voltage 7.4
Operating Speed 0.14sec/60°
Operating Torque 15Ncm
Control Analogue
Bearings Plain
Brushless N/A
Weight 8g

Reviews


Be the first to submit a review