Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 1:10 Audi RS6 Electric Street Car 4WD 2.4 GHz RTR

Order Code:  

49-0023

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: QCO10E4W000EV61R01  Copy to clipboard EAN-13: 4016138658675
  • Country of Origin:
 Report an error

Discontinued

Start up the Quattro! This remote control Audi RS6 4WD Electric Street Car from Reely is a 1:10 scale version of the real thing, but just as much fun to drive. This RTR model is ready to run on arrival and its powerful electric motor provides an extremely high power delivery.


  • Aluminium chassis plate and upper deck
  • Independent wheel suspension
  • Camber and toe-adjustable
  • 540-series electric motor with red anodised heatsink
  • 15T Carbon series drive controller
  • Universal battery shaft with quick-change holder.
  • 4 Alu-Thread-Shock absorbers
  • 2.4GHz remote control system
  • Metal main cogwheel
  • Suitable for age 14 and over
  • Dimensions: (L x W x H) 372 x 200 x 78mm
  • Max. speed: 22mph (35km/h)
  • Model type: RtR
  • Remote control system: GT-2

Requires: 8x AA batteries for transmitter, 7.2V drive battery and battery charger. See 49-9456 for a drive battery and charger set.
Type 1:10 RC Audi RS6
Size 372 x 200 x 78mm
Power 8x AA

Questions


*Question functionality currently disabled


12 August 2015 Question by: Rapid Customer | Product code: 49-0023
Q. how fast can it go
A. Hi Tony, thanks for your question. The max speed is 22MPH.

Reviews


Be the first to submit a review