Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS15001H100JSBNA0R 10pF 5% 50V NP0 2.5mm Ceramic Disc Capacitor

Order Code:  

08-0040

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS15001H100JSBNA0R  Copy to clipboard
 Report an error

Discontinued

A 10pF 50V 5% general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Material Ceramic
Capacitance 10pF
Voltage 50V
Tolerance 10%
Operating Temperature -25 to +80°C
Dimensions Ø5.5 x 3.5mm
Pitch 2.5mm

Reviews


Component Search is Over.

Reviewed by: ChrisAE - 15 August 2014
I needed an alternative component for a large order and found this capacitor when I was about to give up my search. It has met and surpassed all my expectations and it comes fully certified which is a rarity now! I have had no issues arise using these since changing from my normal brand. I will be using these again soon to fulfill my next order!