Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL ZTT MT 10MHZ 10MHz 3-Pin Piezo-Ceramic Resonator

Order Code:  

90-3572

 
Brand: AEL  MPN: ZTT MT 10MHZ 
  • Quickly find another product in this range by Frequency Range:

 Report an error
Qty Unit Price (Ex VAT)
1+ £0.300
25+ £0.181
100+ £0.131
1000+ £0.094

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
174 in Stock, despatched same dayContact us for additional stock

A 10MHz through-hole ceramic resonator that features built-in load capacitors. The resonator is a high tolerance, high stability device that is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting
Frequency Range 10MHz
Frequency Tolerance 0.5%
Package/Case Radial
Pins 3
Type Piezo-ceramic resonator

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review