Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt 108 Led Par Stage Spotlight Dl-Led107S

Order Code:  

60-3854

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: DL-LED107S  Copy to clipboard EAN-13: 4016138808209
  • Country of Origin:
 Report an error

Discontinued

This 108 LED spotlight from Mc CRYPT is used to generate light effects in light show equipment, party rooms, etc. and is controlled by the built-in controller or an external DMX controller.

Features include:
3 or 6-channel DMX control (switchable)
Integrated controller for automatic mode, master-slave mode and sound-to-light control
16 colour effects with adjustable speed
LED high-performance luminaire
LED display for easy programming
Mains output to direct power supply of other light effects


  • Case colour: Black
  • Light colour: Multi-colour
  • No. of LEDs: 108
  • Operating voltage: 100-240 V/50/60 Hz
  • Power consumption: 13W
  • Fuse: F1AL/250V (5x20mm)
  • Operating modes: DMX/auto/master-slave/sound-to-light
  • DMX protocol: DMX 512
  • DMX channels: 3/6
  • Dimensions: 180 x 180 x 90mm
  • Weight: 875g
  • Manufacturer's part DL-LED107S

Indoor use only.

Reviews


Be the first to submit a review