Royal Ohm 0603SAF1000T5E 100R 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k
- Suitable for both wave and reflow soldering
- Reduces assembly costs
- Supplied on reels of 5000
Type |
Chip resistor |
Case Size |
0603 |
Resistance |
100Ω |
Tolerance |
1% |
Power Handling |
0.1W |
Working Voltage |
75V |
Temperature Coefficient |
200ppm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In