Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Red 100mm Crocodile Clip

Order Code:  

17-2606

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2606  Copy to clipboard
 Report an error

Discontinued

Heavy duty crocodile clips with insulating sleeves. The clips are 100mm in length and opens up to 30mm. Strong springs ensure low contact loss. Cable fixing via soldering.


  • Takes up to 10mm insulated wire or 6mm bare
  • Ideal for high current applications
Type Crocodile clip
Length 100mm
Pin N/A

Reviews


Be the first to submit a review