Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ansmann 1001-0122 Lithium 4 Charger

Order Code:  

18-4298

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0122 Copy to clipboard EAN-13: 4013674183562
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 2 days

The Lithium 4 from ANSMANN is an intelligent and versatile charger which offers charging for both NiMH and cylindrical Li-Ion batteries from a single unit.

The Lithium 4 monitors each slot individually and can charge both Li-Ion and NiMH batteries at the same time, and automatically detects which type of battery has been inserted. The charger also offers a manually selectable mode for Lithium Iron Phosphate (LiFePO4) batteries.

Supplied without batteries.


  • Charger for up to 4 Li-Ion rechargeable batteries (3.6V/3.7V) / LiFePO4 (3.2V) 26650, 22650, 18650, 18500, 17670, 16340, 14500 etc. or 1-4 NiMH rechargeable batteries (1.2V) / AAA / AA or 1-2 C size
  • Includes a USB type-C charging cable
  • Single slot monitoring
  • Automatic detection of Li-Ion and NiMH rechargeable batteries, manual selection of LiFePO4 rechargeable
    batteries
  • Charging starts automatically once the batteries have been inserted with the correct polarity
  • Microcontroller-monitored charging control (CC-CV with Li-Ion/LiFePO4, 0dV/-dV with NiMH)
  • Temperature monitoring of each individual slot, regardless of the battery type
  • Automatic battery-full detection and termination of the charging process
  • Trickle charging for NiMH rechargeable batteries
  • Display of the charging status and the battery parameters via the LCD display
  • Indication of incorrectly inserted batteries
  • Operation via a 5V DC USB adapter (not included)
Battery Size AA, AAA, C
Chemistry NiMH, NiCd, Li-Ion, LiFePO4
Nominal Voltage 100 to 240V
Output Current VariousA
Type Battery charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot