The Sommer Cable 100-0101-04 is a Multipair SC-MISTRAL MCF MCF04 Studio Cable that offers the PVC-insulation in pairs, common for studio cores. A wear-resistant number imprint is applied, as well as additional colour-coding in steps of 8.
The wire pairs of the SC-MISTRAL MCF have a pre-twisted drain wire and additional shielding made of AL/PT-foil. For additional protection against corrosion and oxidation both wired and the drain wire are tin-plated.
This makes the cable easy to work with because the AL/PT-foil adheres to the outer jacket during stripping. The SC-MISTRAL MCF can be installed very easily and is easy to wind. It is also recommended for work with multicore adaptors. Here the XLR- and jack connectors can be installed directly on the PVC-jacket.
To keep the diameter small Sommer Cable equipped the MCF40 with 0.18mm² wires.
Applications: Ideal for studio installation and as a stage multipair, Fixed installation in theatres, public buildings, etc., Construction of dependable speaker box systems.
- Additional insulation for each conductor pair with a numbered and color-coded PVC-jacket
- Very flexible and treadable through the use of the rubberlike jacket material
- Simple and fast to work with through the use of compound foil and a pre-twisted filler strand
- High bending cycles due to tight copper stranding
- Returns on the cable splice can be easily recognized due to color coding on the conductor pairs
- High transmission quality even for longer lengths (low capacity)
- Construction [xx(2LI2Y0,22mm²)(ST)Y]F(ST)Y
- Jacket, diameter S-PVC 11,0 mm
- No. of inner conductors 4 x 2 x 0,22mm²
- Copper strand per conductor 7 x 0,20mm
- Conductor insulation Foam/skin-PE 1,6mm
- Shielding AL/PT-foil + total foil shielding + filler strand
- Shielding factor 100%
- Temperature range min. -30°C
- Temperature range max. +70°C
- Fire load per m 0,76kWh
- Weight per 1 m 130g
- Jacket color black, mat
Electrical Data:
- Capac. cond./cond. per 1 m 46pF
- Capac. cond./shield. per 1 m 130pF
- Cond. resistance per 1 km < 80Ω
- Shield. resistance per 1 km 75Ω
- Insulation resist. per 1 km > 1 GΩ
- Surge impedance 110Ω
- Sold per metre
- Supplied in Black
- Manufacturer's part: Sommer Cable 100-0101-04
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores |
4 pair |
Colour |
Black |
Conductor Stranding |
7x0.2mm |
Conductor Material |
AL / PT-foil + total foil shielding + filler strand |
Length |
1m |
Cable Diameter |
11mm |
Conductor Resistance |
80Ω/km |
Capacitance |
46pF/m |
Conductor Stranding (AWG/Strands) |
32/7AWG |
Conductor Area |
0.03mm² |