Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

JYK H2500-10 Ten Pole Crimp Housing

Order Code:  

22-0940

 
Brand: JYK  MPN: H2500-10 
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.433
100+ £0.251
1000+ £0.159

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
2,364 in Stock, despatched same dayAdditional 3,000 due on 11/05/2023

This 10-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-10

Note: Crimp terminals are not supplied with these connectors but are available separately.

Connection Crimp
Number of Pins 10
Number of Rows 1
Orientation Straight
Pitch 2.54mm
Type Housing

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review