Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 10 Tonne Hydraulic Body Repair Kit

Order Code:  

91-1398

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 37875  Copy to clipboard EAN-13: 5010559378753
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

For use in the garage or bodyshop.
  • (A) 4 x Extension Bars 685, 455, 250, and 100mm
  • (B) Serrated Cap
  • (C) Hydraulic Spreading Wedge
  • (D) Rubber Head 80mm diameter
  • (E) Flat Serrated Base
  • (F) Ram Toe
  • (G) Plunger Toe
  • (H) Cleft Head
  • (J) “V" Base
  • (K) Double End Male Snap Connector
  • (L) 10 Tonne Pump Unit and Hose
  • (M) Hydraulic Push Ram - length 470mm
    Packed in sturdy steel case with styrofoam insert.
Type Body repair kit

Reviews


Be the first to submit a review