This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  
Draper 51934 1 Tonne Capacity Ratchet Power Puller
Image Representative of Range

Draper 51934 1 Tonne Capacity Ratchet Power Puller

Order Code:  

91-1402

Brand: Draper MPN: 51934 EAN-13: 5010559519347
  • Quickly find another product in this range by Type:

    Power puller cable assembly Ratchet power puller
 Report an error
Qty Ex Vat**
1+ £55.93

Get a quote for large quantities here

**Price per unit
50 Available to order
Despatched 5-7 working days

Suitable for pulling heavy objects such as cars, boats, logs, etc. Two pressed steel gears with twin locking pawls. An extension cable 6M long x 6mm dia. is available as is a spare cable assembly - see entry. Display carton.

Manufactured to GS Specifications


    Specification:
  • Capacity - pulling: 1 tonne (1000kg)
  • Capacity - breaking: 2 tonne (2000kg)
  • Cable diameter: 5mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review