This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Ampercell 05300 AmperLED AM 726 LED Handheld Torch

Order Code:  

52-0797

Brand: Ampercell MPN: 05300
 Report an error

Discontinued

The AmperLED AM 726 LED Handheld Torch is a compact and robust LED handheld torch with a battery capacity of approximately 440 hours. This well designed torch has been fitted with an ergonomic grip and also includes a handy wrist strap, while the illumination range can reach up to 130m.
  • Splash-proof
  • 4 x AA batteries (included)
  • 97mm diameter
  • 1 LED
  • 97 x 195mm (Ø x L)
  • 195mm (L)
  • 440 hrs light duration
  • LED light type
  • 30lm luminous flux
  • 209g weight (without batteries)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review