Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 05075 AmperLED Vario 21 + 5

Order Code:  

52-0805

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 05075  Copy to clipboard
 Report an error

Discontinued

The AmperLED Vario 21 + 5 is a handy work lamp with 21 bright LEDs and additional 5 LEDs in the lamp base. The lamp can either be used as a surface light or a torch. The lamp is jointed and has a magnetic base and hanging brackets for optimum alignment of light and versatile applications.
  • Li-Ion rechargeable battery
  • Easy-grip surface
  • With convenient magnetic base and hanging brackets
  • Li-Ion batteries 3.7V, 1200 mAh
  • Black colour
  • 60mm diameter:
  • 60 x 220mm (Ø x L)
  • 8m illumination range
  • 220mm (L)
  • Light duration: 6h with 21 LEDs, 10h with 5 LEDs
  • 80lm luminous flux (lumen)
  • 26 LEDs
  • 230V/50Hz 12Vdc operating voltage
  • Charging time 8–10h
  • Robust ABS plastic
  • 191g weight (rechargeable battery)
  • 2 light modes (21 LEDs and 5 LEDs)
  • Splash-proof
  • Easy-grip surface
  • With convenient magnetic base and hanging brackets

Battery operated light · Power supply · 12V car adapter · Instructions for use.

Reviews


Be the first to submit a review