Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 03031 Amperlux AM 3031 LED Battery Powered Torch

Order Code:  

52-0799

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 03031  Copy to clipboard
 Report an error

Discontinued

The Amperlux AM 3031 LED Battery Powered Torch is an extremely lightweight battery-powered handheld torch with a Li-Ion rechargeable battery and folding handle. Well designed with a number of handy features, including two switch modes (main LED and 10 x LEDs for close range), a reflector ring, folding handle and two grip positions.
  • Lightweight and easy to use
  • Folding handle
  • Li-Ion rechargeable battery
  • 3.7V, 1200mAh Li-Ion battery
  • 220 x 135 x 160mm (L x W x H)
  • 220mm (L)
  • Light duration: 3.5h for 3W Cree LED, 9h for 10 x 5mm LED
  • Light type: 3W Cree LED; 10 x 0.5 mm LEDs
  • 220lm luminous flux (lumen)
  • 11 number of LEDs
  • 100-240V/50-60Hz operating voltage
  • 3W power
  • 452g weight (includes rechargeable battery)

Reviews


Be the first to submit a review