Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 0205026 Speaker Terminal with Clamp Contacts 4-way

Order Code:  

54-6309

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 205026  Copy to clipboard
  • Quickly find another product in this range by Type:

    2-Way 4-Way
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.737
10+ £0.717

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
378 at factory, lead time 9 days
28 in Stock, despatched same dayAdditional quantity lead time 9 days

BKL Electronics 0205026 For fitting into speaker boxes. External connections are plug-in, internal connections are solder or spade terminal. Cable connection diameter max. 2mm. Absolutely airtight mounting possible.


  • Colour: Black
  • Connection : Pull spring
  • Connector type: Socket, vertical
  • Connector type : Audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Dimensions, length: 70mm
  • Dimensions, width: 24mm
  • Manufacturer part No.: 205026
  • Number of pins: 4
  • Specification: With terminal strip
Type 4-Way

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 February 2016 Question by: Rapid Customer | Product code: 54-6309
Q. Hi Can you suggest appropriate spade terminals for the 4 internal connections, please? They appear quite narrow strips? C Brockbank
A. Hi Christopher, thank you for your question. They are solder tabs, they do not have a mating type connection.

Reviews


good

Reviewed by: Mr Gareth Williams - 21 October 2016
Sturdily constructed and a good size. Clamps well. Things that let it down (hence less one star) are: 1. Small gap between the metal and the body - could permit accidentally inserting the wire in the gap and not making a secure connection. 2. Datasheet lacking detail (dimensions, positions and spacings of terminal tabs etc.)