Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 0205025 Speaker Terminal with Clamp Contacts 2-way

Order Code:  

54-6308

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 205025  Copy to clipboard
  • Quickly find another product in this range by Type:

    2-Way 4-Way
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.916
10+ £0.819
50+ £0.715

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,614 at factory, lead time 9 days
199 in Stock, despatched same dayAdditional quantity lead time 9 days

BKL Electronics 0205025 For fitting into speaker boxes. External connections are plug-in, internal connections are solder or spade terminal. Cable connection diameter max. 2mm. Absolutely airtight mounting possible.


  • Colour: Black
  • Connection : Pull spring
  • Connector type: Socket, vertical
  • Connector type : Audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Dimensions, length: 55mm
  • Dimensions, width: 24mm
  • Manufacturer part No.: 205025
  • Number of pins: 2
  • Specification: With terminal strip
Type 2-Way

To use this facility please Sign In.

Sign In

Reviews


Rugged and reliable

Reviewed by: Mr Tim Harris - 30 January 2017
I used these sprung connectors for an experiment rig with a troop of scouts working towards their Electronics badge. Each terminal was repeatedly connected and disconnected; they worked well despite occasionally being tugged carelessly. Easy to use and well priced.