Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3 Core 6mm SWA PVC Multi Core Armoured Cable 50M Reel

Order Code:  

02-0444

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNISWA306050  Copy to clipboard
 Report an error

Discontinued

This UniStrand multi-core PVC cable with steel wire armour (SWA) is ideal for underground, outdoor and indoor applications, including connections to electric vehicle chargers.


  • Cross-sectional area: 6mm²
  • Number of cores: 3
  • Reel length: 50m
  • Conductor: Class 2 stranded copper conductor according to BS EN 60228 (previously BS 6360)
  • Insulation: XLPE (Cross-linked polyethylene)
  • Bedding: PVC (Polyvinyl chloride)
  • Armour: SWA (Steel wire armour)
  • Sheath: PVC (Polyvinyl chloride)
  • Sheath colour: black
  • Voltage rating (Uo/U): 600/1000V
  • Temperature rating, fixed: -25 to +90°C
  • Standards: BS 5467, BS EN/IEC 60502-1, BS EN/IEC 60332-1-2
Cross sectional area 6mm²
No. of Cores 3
Reel Length 50m

Reviews


Be the first to submit a review