Twin screened cable for general audio connections.
- Grey PVC sheath
- Conductor: 7/0.2mm tinned annealed copper
- Insulation: PVC
- Insulation radial thickness: 0.45mm
- Diameter over insulation: 1.5mm
- Number of cores: 2
- Core colours: red & black
- Lay-up: Cores twisted together
- Screen: 0.2mm tinned copper wire lapping
- Sheath radial thickness: 0.65mm
- Overall diameter: 4.7mm
- Supplied on reels of 100m
Number of Cores |
2 |
Colour |
Grey |
Conductor Stranding |
7/0.20mm |
Conductor Material |
Annealed copper |
Length |
100m |
Cable Diameter |
4.7mm |
Conductor Resistance |
N/A |
Capacitance |
29pF/m |
Conductor Stranding (AWG/Strands) |
24/7AWG |
Conductor Area |
0.22mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In