Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 00599 AmperLED Emergency Light AM 5000

Order Code:  

51-9235

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 00599  Copy to clipboard EAN-13: 4012895007794
 Report an error

Discontinued

The AmperLED Emergency Light AM 5000 is a hand lamp that features 7 white LEDs, switchable from 3 to 7 LEDs, a night light with four LEDs and an emergency lamp. The night light function has a built-in sensor that can light up the dark - 4 LEDs in the outer reflector region. The emergency light has a switch of 3 or 7 LEDs that are turned on and connect the lamp with a 230V power outlet. In a power failure, it lights up after setting 3 or 7 LEDs.
  • Rechargeable, light and handy
  • Integrated suspension device on the floor lamp
  • Convenient plug-in charger
  • 3 x 1.2V micro-battery (500mAh)
  • Black, yellow colour
  • 130 x 100 x 40mm (L x W x H)
  • 3 LEDs ~ 8h light duration
  • 7 {LEDs} ~ 3 hrs
  • Plastic material
  • 7 LEDs
  • 3.6V operating voltage
  • Not watertight
  • 215g weight

Includes 3 rechargeable batteries

Reviews


Be the first to submit a review