Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 00114 AmperLED Flat Lamp AC 806 LED

Order Code:  

51-9232

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 00114  Copy to clipboard EAN-13: 4012895007589
 Report an error

Discontinued

The AmperLED Flat Lamp AC 806 LED is a robust LED-flat lamp for profession or leisure. This well designed lamp has also been equipped with a foldable bracket for a better setup for lighting, as such both hands are made free.
  • Foldable bracket
  • Convenient slide switch
  • Including red colour filter
  • 1x 3R12 flat battery or 3x mignon batteries
  • Black colour
  • 120 x 63mm (L x W)
  • Plastic housing material
  • 3 LEDs
  • 0.1W power
  • 115g weight (batteries)

Batteries not included
Incl. battery adapter

Reviews


Be the first to submit a review