Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® UA0068 USB Fan With Flexible Gooseneck

Order Code:  

49-0646

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UA0068  Copy to clipboard EAN-13: 4260113569351
 Report an error

Discontinued

This USB Fan from LogiLink® is the ideal solution for cooling down when using your notebook or PC and has been designed with a flexible arm that provides precise cooling in any direction. No driver is required, as it can be installed via a USB port that also provides the power, while the extra-soft PVC blades prevent any injuries.


  • Fan reaches all angles
  • Plug and Play
  • Flexible chrome-swan neck
  • 5V DC low power consumption
  • 70mm rotor diameter
  • 2.500 cycles per minute
  • Manufacturer's part UA0068

Compatible with: Windows 98SE/ME/2000/XP/Vista/7, Mac OS or above

Reviews


Be the first to submit a review