Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LogiLink® UA0126 USB 2.0 Hub 13-Port With On/Off Switch

Order Code:  

49-0905

 
Brand: LogiLink  MPN: UA0126  EAN-13: 4260113574683
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
4 in Stock, despatched same dayAdditional quantity lead time 8 weeks

This 13-Port USB 2.0 Hub from LogiLink® is compliant to USB1.1/2.0 specification and supports USB 2.0 high-speed up to 480Mbps. This hub is also compatible with older USB devices and remains easy to install - no additional driver is required. Also included with the hub is a 230V AC adaptor and a USB cable.


  • On/off switch
  • Compatible with USB 2.0 standard
  • LED indicator for activity
  • 480 Mbit/s maximum speed
  • USB connection cable
  • 5V/3.5A power supply included
  • Built-in over-current detection and protection
  • Manufacturer's part UA0126
Interface USB 2.0
No. of Outputs 13
Type 13 port hub

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review