Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® UA0096 USB 2.0 Hub 10-Port with Power Supply - Black

Order Code:  

49-0671

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UA0096  Copy to clipboard EAN-13: 4260113571286
 Report an error

Discontinued

This Black 10-Port USB 2.0 Hub with Power Supply from LogiLink® can be used with a PC, Mac or notebook to provide 10 USB 2.0 ports that can be used at the same time with 10 peripherals. This modern-looking, powerful hub can also connect older USB devices, while supporting the latest USB 2.0 standard with up to 480 Mbit/s maximum data transfer rate.


  • White colour
  • 220V power supply with 3.5A
  • LED for activity
  • No driver installation needed
  • Hot Swap/Plug & Play
  • USB connection cable and 5V/3.5A power supply included
  • Manufacturer's part UA0095

Reviews


Be the first to submit a review