Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® UA0125 USB 2.0 Hub 10-Port With On/Off Switch

Order Code:  

49-0904

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UA0125  Copy to clipboard EAN-13: 4260113574676
 Report an error

Discontinued

This 10-Port USB 2.0 Hub from LogiLink® is compliant to USB1.1/2.0 specification and supports USB 2.0 high-speed up to 480Mbps. This hub is also compatible with older USB devices and remains easy to install - no additional driver is required. Also included with the hub is a 230V AC adaptor and a USB cable.


  • On/off switch
  • Compatible with USB 2.0 standard
  • LED indicator for activity
  • 480 Mbit/s maximum speed
  • USB connection cable
  • 5V/3.5A power supply included
  • Built-in over-current detection and protection
  • Manufacturer's part UA0125

Reviews


Be the first to submit a review