Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® QP0010 Quickport USB 3.0 For Two 2.5" + 3.5" SATA

Order Code:  

49-0692

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: QP0010  Copy to clipboard EAN-13: 4260113573631
 Report an error

Discontinued

This USB 3.0 Quickport for Two 2.5" + 3.5" SATA from LogiLink® has been designed for simple access of all 2.5in or 3.5in SATA hard drives to your computer without using an external hard drive enclosure - just connect the included USB 3.0 cable with the computer.

Equipped with a host of features, including an eject button for the hard disk and an LED-display for power and data flow - the maximum data flow transfer rate is 480 Mbit/s.


  • 2x S-ATA female connector HDD
  • 2.5in and 3.5in HDD-type
  • Compliance with USB 3.0 standard
  • Eject button for easy disconnecting
  • LED for operation and activity
  • Manufacturer's part QP0010

Reviews


Be the first to submit a review