Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LogiLink® ID0047 Mouse Optical Wireless 2.4 GHz Mini Orange

Order Code:  

49-0838

 
Brand: LogiLink  MPN: ID0047  EAN-13: 4260113573129
 Report an error

Discontinued

LogiLink's® Orange Optical Wireless Mouse is perfect for accurate and fast working courtesy of its 3 programmable buttons, vertical scroll wheel and 2.4GHz wireless technology.

Designed with a host of excellent features, including the 3-step power saving mode, 1600 DPI for precision performance and DPI button for instant resolution change, this Notebook Mouse is also equipped with a micro USB dongle for connection.


  • Orange colour
  • 6-10m range
  • Plug & Play
  • 1000/1600 DPI
  • 2.4GHz wireless technology, 48 channels
  • Operates with 2x AA batteries (not included)
  • Manufacturer's part ID0047
Colour Orange
Connection USB
Illuminated No
Max Range 10m
No. of Buttons 3
Polling Rate N/A
Resolution 1600dpi
Sensor Type Optical
Transfer Type Wireless

Reviews


Be the first to submit a review