Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mad Catz® MCB4371500C2/04/1 M.O.U.S.™ 9 Wireless Gaming Mouse - Gloss Black

Order Code:  

59-2176

 
Brand: Mad Catz  MPN: MCB4371500C2/04/1 
  • Country of Origin:
 Report an error

Discontinued

This M.O.U.S.™ 9 wireless gaming mouse from Mad Catz® has been designed to enhance you gaming experience!

This superb mouse is designed for everyday computer activities and, thanks to the latest Bluetooth technology, the ability to control a variety of devices. Equipped with an individually adjustable palm rest, Games Mart technology and 10 buttons that can be programmed with custom commands, setting a new standards in terms of ease of use and efficiency.

Compatible with GameSmart Multiplatform (Bluetooth Smart Technology)
Bluetooth 4.0 Low Energy (BLE) and is a new, energy-saving version of Bluetooth wireless technology that is already integrated in many modern computer systems. If the M.O.U.S. 9 is used in conjunction with a Bluetooth Smart-compatible device, they can be quickly and easily set up and connected within a few minutes of your PC, Mac, laptop, tablet or smartphone.

USB Nano Dongle for Devices without Bluetooth
Just use the USB nano dongle to connect the mouse to your device. This is so small that it is hardly noticeable on the device, and is virtually invisible once connected.

Only One AA Battery Required
Thanks to the built-in Bluetooth Smart technology, the MOUS 9 is very energy efficient. The included AA battery powers the device for a period of up to one year with energy - which is more than twice as long as in the previous generation of mice with Bluetooth.

Apps and Windows At A Glance
Just press the button and you will immediately receive an overview of all windows and applications currently open on your device. Display the open application windows or documents to access them and hide them again.

Larger Text Representation for Better Readability
With just a keystroke (B) your cursor turns into a handy magnifier. You can choose between three different magnification: the entire screen, only the display to move the cursor or certain selected areas of the screen.

Horizontal Scroll
Navigation up or down (by scrolling) on a confusing site or editing an extensive spreadsheet can prove quite difficult, but the horizontal scroll function can simply work around this problem - you tilt the mouse wheel (C) just to the left or right to activate.

Precise Function On Almost ALL Surfaces
Thanks to a precision laser sensor, this wireless mouse works on virtually any surface - glass, wood or composite materials. Powerful

Technology GameSmart
Products featuring GameSmart technology operate with a variety of different mobile devices. GameSmart enables near-universal compatibility for PCs and Macs, as well as the latest generation of tablets such as the iPad and Microsoft Surface. By utilising Bluetooth Smart, GameSmart wireless devices also feature simplified setup and extended battery life. Whether you working on a laptop, desktop PC or tablet or play - the MOUS 9 is always a perfect companion.

Adjustable Wrist Rest
In order to offer the utmost comfort, the palm rest adapts to your hand. Simply set your preferred length in order to achieve the best possible grip.

Contain Convenient Carrying Bag
If you want to use this powerful mouse on the go, simply place it in the enclosed transport bag, helping to avoid damage during transport.


  • Data input device features: Length-adjustable
  • Date input device type (category): Bluetooth gaming mouse
  • Interfaces (PC/multimedia): Bluetooth
  • No. of keys: 10
  • Power supply: 1x AA battery (included)
  • Sensor type: Optical
  • Transfer type: Bluetooth®
  • Optical sensor with 990 dpi
  • Compatible with Games Mart multiplatform - works with PC, Mac, laptop, smartphone, tablet
  • Includes USB nano dongle for devices without Bluetooth connectivity
  • Gloss black colour
  • Manufacturer's part MCB4371500C2/04/1

Delivery includes: M.O.U.S. 9 gaming mouse, USB Bluetooth dongle, AA battery, transport bag.
Colour Black
Connection USB
Illuminated No
Max Range N/A
No. of Buttons 10
Polling Rate N/A
Resolution 990dpi
Sensor Type Optical
Transfer Type Bluetooth

Reviews


Be the first to submit a review