Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mad Catz® MCB437130002/04/1 M.M.O. 7 Gaming Mouse For PC And Mac - Orange

Order Code:  

59-2530

  Copy to clipboard
Brand: Mad Catz  Copy to clipboard MPN: MCB437130002/04/1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This M.M.O. 7 gaming mouse for PC and Mac from Mad Catz® allows you to enrich your gaming equipment, giving the ultimate playing experience!

Mad Catz has taken all the outstanding features and technology of the most versatile mouse in the world - the revolutionary Cyborg MMO, to create the ultimate weapon for MMO gamers. Whether it's WoW, EVE, Lord of the Rings or Star Wars, the MMO 7 can be adapted. Whether you hang your palm or mouse like a claw grip, the length of the MMO can be adapted to suit your hand size and grip equipment. In addition, the thumb can rest forward, backward and laterally extend in order to find the perfect position, ensuring your hand does not tire while playing.

You can also change the weight to suit your game, courtesy of the 5x 6 gram weights which can be added or removed quickly for perfect handling. If you do not use weights, you can store them safely in the included Mad Catz box.

Other features include:

Precision Aim Mode: Use the ST programming software to set your desired speed (mouse sensitivity), then hold down the "Precision Aim" button to slow down mouse movement to a suitable speed for you. Create a deadly weapon that will hit your opponent where it hurts!

6400dpi: Equipped with a "twin eye" latest generation laser sensor that reads each axis separately to ensure absolute accuracy. Thus, providing tracking of an impressive distance of up to 6 meters per second for gamers who prefer lower sensitivity or speed settings with high motion.

4 Custom DPI Settings: Use the rocker switch to toggle between your custom DPI settings.

78 Programmable Commands for ANY Game: The MMO has 13 programmable buttons, a switch to switch between three modes MMO and a further shift key. In combination, this results in 78 selectable in-game commands. Combine the programmable keys with the right and the left mouse button to get 15 keys so you can make your opponent finished.

Powerful ST Programming Software: Change your DPI sensitivity, create custom profiles for each game, and assign commands to your Programmable Buttons. Simple, fast and with the service you requested - right on your desktop.

Intuitive Warcraft Plug-In: The outstanding developers Cyborg have an add-on created, allowing you to assign drag and drop magic items from the inventory and macros directly to the mouse buttons. Create in a very short time the perfect setting and get started right away without having to change the settings of your action bar.

Bring Colour Into Play: Choose one of 16 million colours as a backlight for the left and right mouse buttons or make them dependent on the status of ActionLock buttons - with the enclosed ST Software no problem!

5 Different Commands with Single Control: Five commands at one position means that you do not need to search for keys, so they meet each key at the right moment. This gives a distinct advantage when it comes to quick reactions. Due to the perfect position under the thumb, you have access to your most important game commands. The 5D button is in shape and size to the "Precision Aim" button on the Cyborg MMO model so that MMO owners feel at home.

Relaxed Gaming Thanks to Dual ActionLock Buttons: After several hours on the rampage, fingers are tired. What to do? A simple click simulates constant clicking of the left or right mouse button. Use it for example, to move the camera or your characters through the game without fatigue or disable it in order to wipe out your opponents as usual.

Lightweight Metal Chassis: The solid metal frame is stable yet nimble, is at the heart of the MMO.

3 Palm Rests: One with a rubber inlay for enhanced grip: 4mm thicker to increase the amount of MMO to raise 3 handles for little fingers. One with the same soft-touch finish as found on the body of MMO. One with a rubber inlay for enhanced grip: "wing-shaped" with a design that allows you to rest your pinkie finger during play.


  • Wired gaming mouse with high laser scan rate up to 6400dpi
  • 4 custom dpi settings - switch easily through the toggle switch
  • 78 programmable commands for every game
  • Individual weight adjustment by removing or adding 5x 6 gram weights
  • 3 interchangeable handles for little fingers and 3 palm rests
  • Dual Action: Lock/unlock the left and right mouse button for moving relaxed and camera control
  • Unique 5D ™ button allows 5 commands with one button
  • World of Warcraft plug-in - easily assign spells, items, and macros directly in the game
  • 50G acceleration
  • Polling rate: up to 1000Hz
  • Tracking: up to 6m/s
  • PTFE "Slick" feet
  • Braided USB cable
  • LED colours available for each mode
  • Colour: Black and orange
  • Manufacturer's part MCB437130002/04/1

System requirements: Windows® XP, Vista, 7 (both 32/64bit), Mac.
Colour Black, orange
Illuminated Yes
No. of Buttons 13
Resolution 6400dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range N/A
Polling Rate 1000Hz

Reviews


Be the first to submit a review