Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0055 Q1 Mate - Mousepad

Order Code:  

49-0588

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0055  Copy to clipboard EAN-13: 4260113574454
  • Country of Origin:
 Report an error

Discontinued

LogiLink's® Black Extra Large Mousepad is for the serious user that is looking to improve mouse accurary and speed, therefore making it ideal for illustrators, designers and gamers. The surface is manufactured with Teflon and PVC to provide optimum performance, while the base is strong to avoid sticking.


Black colour
  • Natural rubber/foam/fabric
  • 3mm material thickness
  • Supports all mouse types (ball, optical, laser)
  • Manufacturer's part ID0055
  • Height 250mm
    Width 340mm

    Reviews


    Be the first to submit a review