Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® ID0032 Mouse Laser Bluetooth With 5 Buttons

Order Code:  

49-0612

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0032  Copy to clipboard EAN-13: 4260113570876
 Report an error

Discontinued

This Laser Bluetooth Mouse from LogiLink® has been designed with accuracy and speed in mind, courtesy of its 1600 DPI scanning. Additionally equipped with 5 programmable buttons and 2.4GHz Bluetooth GFSK technology allowing connection to a PC or Mac.


  • Vertical scroll
  • 3-step power saving mode
  • Up to 10m range
  • 2x AAA alkaline batteries
  • Manufacturer's part ID0032
Colour Black
Illuminated No
No. of Buttons 5
Resolution 1600dpi
Sensor Type Optical
Connection Bluetooth
Transfer Type Bluetooth
Max Range 10m
Polling Rate N/A

Reviews


Be the first to submit a review