Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® HS0001 Stereo Headset Earphones With Microphone

Order Code:  

49-0626

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: HS0001  Copy to clipboard EAN-13: 4260113563588
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
12 in Stock, despatched same dayAdditional quantity lead time 9 days

LogiLink's® HS0001 Stereo Headset Earphones have been designed with lightness and comfort in mind, making them the ideal choice for video conferencing, Internet usage (Skype) and gaming. Equipped with both a microphone and a headphone plug, along with an extra long 3m cable featuring a volume control.


  • 2x 3.5mm phone jack
  • Connector colours standardized according to PC99
  • 9x7/58 +- 2dB microphone
  • 32 Ohm @ 1kHz impedance
  • 105dB/mW sensitivity
  • 8 to 22,000Hz frequency
  • 190 x 230 x 76mm packing dimensions
  • 0.16kg packing weight
  • 360 x 240 x 390mm carton dimension
  • 3.6kg carton weight
  • Manufacturer's part HS0001
Frequency Range (Headphone) 8 to 22000Hz
Frequency Range (Microphone) 30 to 16000Hz
Volume Control Yes
Connection 2x 3.5mm jack plug
Headphone Mute No
Colour Black
Cable Length 1.8m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review