Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mad Catz® MCB434030001/02/1 F.R.E.Q.™ 5 Stereo Gaming Headset For PC & Mac-White

Mad Catz® MCB434030001/02/1 F.R.E.Q.™ 5 Stereo Gaming Headset For PC & Mac-White

Order Code:  

59-2161

  Copy to clipboard
Brand: Mad Catz  Copy to clipboard MPN: MCB434030001/02/1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This F.R.E.Q.™ 5 stereo gaming headset from Mad Catz® offers the ultimate gaming experience! Equipped with first-class 50mm drivers, intuitively placed controls and a detachable noise-cancelling microphone for comfort during longer games, allowing the highest listening pleasure.

Powerful Stereo Sound
The very large speakers deliver reliable stereo sound and a large dynamic range, while the earcups provide a clear and lifelike audio reproduction. Immerse yourself in a game to a whole new sound landscape and experience an unprecedented gaming experience. The artfully designed ear prevents you from being distracted from your opponents talking, so you can focus on your game!

Extra Long Driver (50mm) with Precision Balance and Neodymium Magnets
The audio signals are received in high fidelity (using the highest quality driver: Neodymium technology) via a pair of reinforced 50mm speakers to produce deep bass and crisp highs.

Robust and Lightweight Metal Components
The F.R.E.Q. 5 offers the same high standards as the award-winning Mad Catz RAT, and withstands even the highest stresses in LAN tournaments. The lightweight metal components ensure a comprehensive adjustability for more comfort, while the shells can also be folded flat, allowing the headset to be worn comfortably around the neck - a bonus during long game sessions.

Detachable Noise-Cancelling Microphone with Illuminated Display Microphone
During periods of non-communication with team members, the microphone can be detached so it is not in the way. Additionally, playing in noisy environments is not a problem as ambient noise can be suppressed by an advanced noise reduction, ensuring your voice is clearly heard.

Easily Accessible Ear Controls
Thanks to the intuitive placement of the controls you can adjust the headset, mute the microphone, adjust the volume and switch the equaliser settings, without taking your eyes off the monitor.

Compatible with MP3 Players and Smartphones
Designed with a handy quick release so you can connect an MP3 player and convert your Mad Catz FREQ 5 into portable headphones. You can also swap a USB cord for the included 3.5mm audio cable straight into your device. Another handy option allows you to make voice calls with a smartphone using the microphone.


  • Enhance your gaming experience!
  • 50mm speaker drivers for powerful stereo sound
  • Noise-canceling microphone with illuminated display
  • Robust, yet lightweight metal components
  • Compatible with MP3 players and smartphones
  • Connection to PC via USB cable connection to Smartphone/MP3 player via 3.5mm jack cable
  • White colour
  • Manufacturer's part MCB434030001/02/1

*Supports Apple IPhone, BlackBerry and HTC phones.

Reviews


Be the first to submit a review