This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Jubilee® 1ASS Clip 1A Stainless Steel 22-30mm

Order Code:  

33-5460

 
Brand: Jubilee  MPN: 1ASS  EAN-13: 5016598021056
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.82

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 at factory, lead time 2 days
3 in Stock, despatched same dayAdditional quantity lead time 2 days

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Stainless steel (S/S)
  • Adjustment range 22 to 30mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly

Size No.Adjustment range
000

9.5 to 12mm

M00011 to 16mm
0013 to 20mm
016 to 22mm
0X18 to 25mm
1A22 to 30mm
125 to 35mm
1X30 to 40mm
1M32 to 45mm
2A35 to 50mm
240 to 55mm
2X45 to 60mm
355 to 70mm
3X60 to 80mm
470 to 90mm
4X85 to 100mm
590 to 120mm
6110 to 140mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review