Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® BT0020 Bluetooth Audio Receiver

Order Code:  

49-0663

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: BT0020  Copy to clipboard EAN-13: 4052792003406
 Report an error

Discontinued

Introducing the Bluetooth Audio Receiver from LogiLink® can be plugged into an audio device that supports a 3.5mm jack to play any stereo Bluetooth-enabled device's music wirelessly. As a result, you can control the music you are listening to from a distance of up to 10m, while the rechargeable battery offers an impressive 12 hours of music.


  • Direct control of music via smartphone, laptop, etc.
  • 10m control range
  • Bluetooth specification 2.1 + EDR
  • Compatible to A2DP und AVRCP
  • 230 hours standby
  • 54 x 33 x 8mm
  • Includes USB charging cable
  • Manufacturer's part BT0020

Questions


*Question functionality currently disabled


06 August 2015 Question by: Rapid Customer | Product code: 49-0663
Q. Can i use this on a sony walkman to listen to the fm output to bluetooth headset? Thanks
A. Hi Phil, thank you for your question. Yes this LogiLink Bluetooth Audio Receiver is capable of this if set up correctly.

Reviews


Be the first to submit a review